NCV2001SN2T1G onsemi, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SOT-23
- RS Stock No.:
- 124-5377
- Mfr. Part No.:
- NCV2001SN2T1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
€0.325
(exc. VAT)
€0.40
(inc. VAT)
4605 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.325 | €975.00 |
**price indicative
- RS Stock No.:
- 124-5377
- Mfr. Part No.:
- NCV2001SN2T1G
- Manufacturer:
- onsemi
Related links
- NCV2001SN2T1G onsemi RRIO 0.9 → 7 V, 5-Pin SOT-23
- NCS2001SQ2T2G onsemi RRIO 0.9 → 7 V, 5-Pin SC-70
- NCS2001SN1T1G onsemi Op Amp 1.4MHz 100 kHz 5-Pin SOT-23
- TSV321RILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A
- NCS2005SN1T1G onsemi RRIO 5-Pin SOT-23
- TSV358IDT STMicroelectronics RRIO 3 V 8-Pin SOIC
- NCV21871SN2T1G onsemi RRIO 1.8 → 5.5 V, 5-Pin SOT23 or TSOP