NCS2001SN1T1G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 100 kHz, 0.9 → 7 V, 5-Pin SOT-23 | RS
Login / Register to access your benefits
Recently searched

    NCS2001SN1T1G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 100 kHz, 0.9 → 7 V, 5-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €6.70

    (exc. VAT)

    €8.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.67€6.70
    100 - 240€0.578€5.78
    250 - 490€0.501€5.01
    500 - 990€0.441€4.41
    1000 +€0.401€4.01

    **price indicative

    Packaging Options:
    RS Stock No.:
    806-1025
    Mfr. Part No.:
    NCS2001SN1T1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    Low Voltage

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    0.9 → 7 V

    Typical Gain Bandwidth Product

    1.4MHz

    Typical Slew Rate

    1.6V/µs

    Maximum Operating Frequency

    100 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +105 °C

    Typical Voltage Gain

    92 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    1.5mm

    Height

    0.15mm

    Length

    3mm

    Typical Input Voltage Noise Density

    100nV/√Hz

    Dimensions

    3 x 1.5 x 0.15mm

    Related links