LM833M/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin SOIC
- RS Stock No.:
- 178-8863
- Mfr. Part No.:
- LM833M/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 95 units)**
€60.71
(exc. VAT)
€74.67
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
95 - 95 | €0.639 | €60.705 |
190 - 380 | €0.622 | €59.09 |
475 - 855 | €0.606 | €57.57 |
950 - 1330 | €0.59 | €56.05 |
1425 + | €0.575 | €54.625 |
**price indicative
- RS Stock No.:
- 178-8863
- Mfr. Part No.:
- LM833M/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Audio | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 15MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
Typical Slew Rate | 7V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 110 dB | |
Rail to Rail | No | |
Height | 1.45mm | |
Width | 3.9mm | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 15MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail No | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Length 4.9mm | ||
Related links
- LM833M/NOPB Texas Instruments Op Amp 8-Pin SOIC
- LM833N/NOPB Texas Instruments Op Amp 8-Pin MDIP
- LM318D Texas Instruments 15MHz, 8-Pin SOIC
- LM4562MA/NOPB Texas Instruments Op Amp 8-Pin SOIC
- LM833DT STMicroelectronics 15MHz, 8-Pin SOIC
- RC4558D Texas Instruments Op Amp 8-Pin SOIC(D)
- OPA1641AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- OPA1642AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC