MCP6V51T-E/OT Microchip, Zero Drift, Op Amps, 2MHz 1 kHz, 4.5 → 45 V, 5-Pin SOT-23
- RS Stock No.:
- 187-7711
- Mfr. Part No.:
- MCP6V51T-E/OT
- Manufacturer:
- Microchip
Price Each (On a Reel of 3000)**
€1.11
(exc. VAT)
€1.37
(inc. VAT)
2946 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €1.11 | €3,330.00 |
**price indicative
Related links
- MCP6V51T-E/OT Microchip Op Amps 4.5 → 45 V, 5-Pin SOT-23
- MCP6V51-E/MS Microchip Op Amps 4.5 → 45 V, 8-Pin MSOP
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC
- NCV21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- NCS21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC