TSZ182IDT STMicroelectronics, Zero Drift, Op Amp, RRIO, 3MHz, 5.5 V, 8-Pin SO8
- RS Stock No.:
- 233-3107
- Mfr. Part No.:
- TSZ182IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€2,642.50
(exc. VAT)
€3,250.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €1.057 | €2,642.50 |
**price indicative
Related links
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCV333ASN2T1G onsemi Op Amp 1.8 → 5.5 V TSOP