OPA340NA/250 Texas Instruments, Op Amps, 5.5MHz, 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 197-7424
- Mfr. Part No.:
- OPA340NA/250
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€415.75
(exc. VAT)
€511.25
(inc. VAT)
750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
250 + | €1.663 | €415.75 |
**price indicative
- RS Stock No.:
- 197-7424
- Mfr. Part No.:
- OPA340NA/250
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 5.5 V | |
Typical Gain Bandwidth Product | 5.5MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 5.5MHz | ||
Related links
- OPA340NA/250 Texas Instruments 5.5MHz 5-Pin SOT-23
- OPA340NA/250 Texas Instruments Op Amp 5.5MHz 5 V, 5-Pin SOT-23
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- OPA656NB/250 Texas Instruments 230MHz, 5-Pin SOT-23
- OPA237NA/250 Texas Instruments 1.4MHz 5-Pin SOT-23
- OPA137N/250 Texas Instruments Op Amp 5 → 28 V, 5-Pin SOT-23
- LM675T/NOPB Texas Instruments 5.5MHz 5-Pin TO-220
- OPA2350EA/250 Texas Instruments 38MHz 8-Pin ±0.1