NCS20094DR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 229-6381
- Mfr. Part No.:
- NCS20094DR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€5.76
(exc. VAT)
€7.085
(inc. VAT)
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.152 | €5.76 |
*price indicative
- RS Stock No.:
- 229-6381
- Mfr. Part No.:
- NCS20094DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The ON Semiconductor is quad operational amplifier with 350 kHz of gain bandwidth product and has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
Operates at various low voltages
Wide dynamic range
Low power operation
Wide operating temperature
Wide dynamic range
Low power operation
Wide operating temperature
Related links
- NCS20094DR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCV20094DR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCS20094DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCV4333DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- NCV21874DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- NCV20094DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- NCS21874DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- NCS21874DR2G onsemi RRIO 1.8 → 5.5 V, 8-Pin MICRO
