onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V TSSOP
- RS Stock No.:
- 229-6391
- Mfr. Part No.:
- NCS21874DTBR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,427.50
(exc. VAT)
€1,755.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.571 | €1,427.50 |
*price indicative
- RS Stock No.:
- 229-6391
- Mfr. Part No.:
- NCS21874DTBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 400 pA | |
| Slew Rate | 0.1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 45 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Width | 4.5 mm | |
| Standards/Approvals | RoHS | |
| Series | NCS21874 | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 11mA | |
| Input Offset Current | 800 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 400 pA | ||
Slew Rate 0.1V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 45 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Width 4.5 mm | ||
Standards/Approvals RoHS | ||
Series NCS21874 | ||
Length 5.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 11mA | ||
Input Offset Current 800 pA | ||
The ON Semiconductor zero drift operational amplifier reduces the offset drift to as low as 0.4 V/°C and enables high precision measurements over both time and temperature. It has low power consumption over a wide dynamic range and is available in space saving packages.
Provides precision signal conditioning
Automotive design support
Allows maximum input and output swing
Provides highest precision for senor applications
Related links
- NCS21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV4333DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV20094DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- Texas Instruments 350 kHz, 14-Pin 5.5 V TSSOP
- onsemi 350 kHz, 14-Pin 5.5 V SOIC
- OPA4347EA/250 Texas Instruments 350 kHz, 14-Pin 5.5 V TSSOP
