NCV21914DTBR2G onsemi, Op Amp, RRO, 2MHz, 4 → 36 V, 14-Pin TSSOP
- RS Stock No.:
- 229-6422
- Mfr. Part No.:
- NCV21914DTBR2G
- Manufacturer:
- onsemi
Price Each (In a Pack of 2)**
€1.335
(exc. VAT)
€1.642
(inc. VAT)
2496 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €1.335 | €2.67 |
**price indicative
Related links
- NCV21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin TSSOP
- NCS21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCS21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCV21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCV21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- NCS21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC