LM2902BYPT STMicroelectronics, Operational Amplifier, 1.2 MHz, 14-Pin 36 V TSSOP-14

Bulk discount available

Subtotal (1 pack of 5 units)*

€3.29

(exc. VAT)

€4.045

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€0.658€3.29
25 - 45€0.624€3.12
50 - 120€0.564€2.82
125 - 245€0.506€2.53
250 +€0.482€2.41

*price indicative

Packaging Options:
RS Stock No.:
244-3147
Mfr. Part No.:
LM2902BYPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Input Bias Current

150 nA

Slew Rate

0.6V/μs

Vos - Input Offset Voltage

4 mV

Maximum Operating Temperature

125°C

Length

5.1mm

Standards/Approvals

RoHS

Height

1.2mm

Series

LM2902B

Width

4.5 mm

Automotive Standard

AEC-Q100

Output Current

40mA

Input Offset Current

30 nA

The STMicroelectronics offers a high gain operational amplifiers (Op Amps) that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. This circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional Op Amp circuits which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from the standard 5 V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.

AEC-Q100 qualified

Frequency compensation implemented internally

Large DC voltage gain 100 dB

Wide bandwidth (unity gain) 1.2 MHz (temperature compensated)

Very low supply current/amplifier, essentially independent of supply voltage

Low input bias current 20 nA (temperature compensated)

Low input offset current 2 nA

Input common-mode voltage range includes negative rail

Differential input voltage range equal to the power supply voltage

Related links