LMP2011MA/NOPB Texas Instruments, Precision, Op Amp, RRO, 3MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 639-3796
- Mfr. Part No.:
- LMP2011MA/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€2.46
(exc. VAT)
€3.03
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €2.46 |
5 - 9 | €2.33 |
10 - 24 | €2.09 |
25 - 49 | €1.88 |
50 + | €1.80 |
**price indicative
- RS Stock No.:
- 639-3796
- Mfr. Part No.:
- LMP2011MA/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Slew Rate | 4V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 105 dB | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Height | 1.45mm | |
Length | 4.9mm | |
Width | 3.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Slew Rate 4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 105 dB | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Typical Input Voltage Noise Density 35nV/√Hz | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Related links
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- LMP2011MF/NOPB Texas Instruments Op Amp 3MHz 5 V, 5-Pin SOT-23
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV271CD Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV272CDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC