Leica 840383 Optical Level, 32x, IP54, NA332
- RS Stock No.:
- 729-964
- Mfr. Part No.:
- 840383
- Manufacturer:
- Leica
Subtotal (1 unit)*
€266.64
(exc. VAT)
€327.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.64 |
*price indicative
- RS Stock No.:
- 729-964
- Mfr. Part No.:
- 840383
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Unit of Measure | ° | |
| Product Type | Optical Level | |
| Magnification Power | 32x | |
| Levelling Accuracy | 1.8 mm | |
| IP Rating | IP54 | |
| Contents | Instrument, Case, Allen Key, Adjusting Pin, User Manual | |
| Model Number | NA332 | |
| Working Range | ± 15 | |
| Standards/Approvals | ISO17123-2 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Unit of Measure ° | ||
Product Type Optical Level | ||
Magnification Power 32x | ||
Levelling Accuracy 1.8 mm | ||
IP Rating IP54 | ||
Contents Instrument, Case, Allen Key, Adjusting Pin, User Manual | ||
Model Number NA332 | ||
Working Range ± 15 | ||
Standards/Approvals ISO17123-2 | ||
- COO (Country of Origin):
- CN
The Leica Automatic level delivers quick and easy measurement performance with a robust design crafted for demanding sites. it provides reliable levelling results, consistent accuracy, and dependable operation even in harsh conditions, making it a trusted tool for professional field applications.
Includes fast measurement capability
Offers a unique design for quality levelling results
Withstands rugged sites and harsh environments
Provides an unbeaten service offering
Related links
- Leica 641982 Optical Level IP54, Leica NA720
- Leica 840381 Optical Level IP54, Leica NA320
- Leica 840382 Optical Level IP54, NA324
- Leica 641983 Optical Level IP57, NA724
- Leica 641985 Optical Level IP57, NA730
- Bosch 0.601.068.002 Optical Level IP54
- Bosch 0.601.068.502 Optical Level IP54, 0.601.068.502
- Bosch 0.601.068.402 Optical Level IP54, 0.601.068.402
