Bosch 0.601.068.502 Optical Level, 30X, IP54, 0.601.068.502
- RS Stock No.:
- 829-114
- Mfr. Part No.:
- 0.601.068.502
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€510.83
(exc. VAT)
€628.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.83 |
*price indicative
- RS Stock No.:
- 829-114
- Mfr. Part No.:
- 0.601.068.502
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Optical Level | |
| Unit of Measure | Degrees | |
| Magnification Power | 30X | |
| Levelling Accuracy | 1 mm | |
| IP Rating | IP54 | |
| Contents | Plumb bob | |
| Model Number | 0.601.068.502 | |
| Working Range | 120 m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Optical Level | ||
Unit of Measure Degrees | ||
Magnification Power 30X | ||
Levelling Accuracy 1 mm | ||
IP Rating IP54 | ||
Contents Plumb bob | ||
Model Number 0.601.068.502 | ||
Working Range 120 m | ||
- COO (Country of Origin):
- CN
The Bosch optical level offers precision tools for outdoor surveying and construction activities. This robust device ensures reliability and accuracy, making it an essential component for professionals in trade and industry.
Robust housing with dust and splash protection (IP54) enhances durability
Fast aperture guarantees a Sharp image of the target
Compensator lock ensures safe transport and usability
High magnification of 32x aids in distant observations
Related links
- Leica 641985 Optical Level IP57, NA730
- Bosch 0.601.068.402 Optical Level IP54, 0.601.068.402
- Bosch 0.601.068.002 Optical Level IP54
- Bosch 061599404P Optical Level IP54, GOL20G + BT160 + GR500
- Bosch 0601068400 Optical Level IP54, GOL 20 D
- Bosch 061599404R Optical Level IP54, GOL 20 D + BT 160+GR 500
- Leica 840383 Optical Level IP54, NA332
- Leica 840382 Optical Level IP54, NA324
