Bosch 0.601.068.402 Optical Level, 20X, IP54, 0.601.068.402
- RS Stock No.:
- 829-113
- Mfr. Part No.:
- 0.601.068.402
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€419.84
(exc. VAT)
€516.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €419.84 |
*price indicative
- RS Stock No.:
- 829-113
- Mfr. Part No.:
- 0.601.068.402
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Optical Level | |
| Unit of Measure | Degrees | |
| Magnification Power | 20X | |
| Levelling Accuracy | 3 mm | |
| IP Rating | IP54 | |
| Contents | Plumb bob | |
| Model Number | 0.601.068.402 | |
| Working Range | 60 m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Optical Level | ||
Unit of Measure Degrees | ||
Magnification Power 20X | ||
Levelling Accuracy 3 mm | ||
IP Rating IP54 | ||
Contents Plumb bob | ||
Model Number 0.601.068.402 | ||
Working Range 60 m | ||
- COO (Country of Origin):
- CN
The Bosch optical level is designed for precision and reliability in outdoor applications, ensuring accurate readings even in challenging environments.
Robust housing offers dust and splash protection with an IP54 rating
Features a fast aperture for quick and efficient staff readings
Includes a compensator lock that ensures safe transport without compromising accuracy
Achieves a magnification of 20x for enhanced clarity over distances
Maintains accuracy of ± 3.0 mm at a range of 30 metres
Related links
- Leica 641982 Optical Level IP54, Leica NA720
- Bosch 0.601.068.502 Optical Level IP54, 0.601.068.502
- Bosch 0.601.068.002 Optical Level IP54
- Bosch 061599404P Optical Level IP54, GOL20G + BT160 + GR500
- Bosch 0601068400 Optical Level IP54, GOL 20 D
- Bosch 061599404R Optical Level IP54, GOL 20 D + BT 160+GR 500
- Leica 840383 Optical Level IP54, NA332
- Leica 840382 Optical Level IP54, NA324
