Isocom 4N38 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 817-268
- Mfr. Part No.:
- 4N38
- Manufacturer:
- Isocom
Subtotal (1 unit)*
€0.55
(exc. VAT)
€0.68
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 02 November 2026
- Plus 299 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.55 |
*price indicative
- RS Stock No.:
- 817-268
- Mfr. Part No.:
- 4N38
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 20% | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | EN60950, UL (File No. E91231), VDE 0884, CECC 00802 | |
| Typical Fall Time | 2μs | |
| Series | 4N38 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 20% | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals EN60950, UL (File No. E91231), VDE 0884, CECC 00802 | ||
Typical Fall Time 2μs | ||
Series 4N38 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E9121
Related links
- Isocom 4N38 DC Input Optocoupler 6-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom H11G2 DC Input Optocoupler 6-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom 4N32G DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
- Isocom 4N35X V2 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 V2 DC Input Optocoupler 6-Pin DIP
