Broadcom 6N136-300E DC Input Optocoupler, Surface, 8-Pin PDIP

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.632€8.16-
50 - 120€1.548€7.745%
125 - 245€1.456€7.2810%
250 - 495€1.356€6.7816%
500 +€1.222€6.1125%

*price indicative

RS Stock No.:
450-660
Mfr. Part No.:
6N136-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

UL1577, CSA, IEC/EN/DIN EN 60747-5-5

Minimum Current Transfer Ratio

19%

Series

6N136

Automotive Standard

No

Optocoupler, 1MBd Transistor Output, Avago Technologies


1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy