Broadcom HCPL-0661-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 1,188 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€7.09
5 - 24€6.72
25 - 49€5.29
50 +€5.02

*price indicative

Packaging Options:
RS Stock No.:
450-688
Mfr. Part No.:
HCPL-0661-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.75V

Packaging

Tube

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

CSA, VDE, UL

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy