Broadcom DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 922-5668
- Mfr. Part No.:
- HCPL-7721-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 250 more to save 25%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€168.60
(exc. VAT)
€207.40
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €3.372 | €168.60 | - |
| 250 - 450 | €2.522 | €126.10 | 25% |
| 500 + | €2.32 | €116.00 | 31% |
*price indicative
- RS Stock No.:
- 922-5668
- Mfr. Part No.:
- HCPL-7721-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Packaging | Tube Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 8ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 6.5V | ||
Packaging Tube Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 8ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom Optocoupler 8-Pin DIP
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
