Isocom ISQ203 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 817-224
- Mfr. Part No.:
- ISQ203
- Manufacturer:
- Isocom
Subtotal (1 unit)*
€2.48
(exc. VAT)
€3.05
(inc. VAT)
In Stock
- 634 unit(s) ready to ship from another location
- Plus 908 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.48 |
*price indicative
- RS Stock No.:
- 817-224
- Mfr. Part No.:
- ISQ203
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.0μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 450% | |
| Standards/Approvals | File No. E91231, CECC 00802, UL, VDE 0884, EN60950 | |
| Minimum Current Transfer Ratio | 225% | |
| Typical Fall Time | 2.5μs | |
| Series | ISQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3.0μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 450% | ||
Standards/Approvals File No. E91231, CECC 00802, UL, VDE 0884, EN60950 | ||
Minimum Current Transfer Ratio 225% | ||
Typical Fall Time 2.5μs | ||
Series ISQ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E9121
Related links
- Isocom ISQ203 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP847XC DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP847XB DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP845X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISQ74X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom TLP521-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
