Vishay VO619A-4X019T DC Input Optocoupler, Surface Mount, 4-Pin SMD

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit, on tapes of 1)*

€0.50

(exc. VAT)

€0.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,923 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€0.50
10 - 99€0.31
100 - 499€0.20
500 - 999€0.17
1000 +€0.16

*price indicative

RS Stock No.:
829-388
Mfr. Part No.:
VO619A-4X019T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

6μs

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Typical Fall Time

8μs

Minimum Current Transfer Ratio

160%

Series

VO619A

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay high-performance optocoupler is designed for effective signal isolation between circuits, utilising Advanced technology to ensure robust operation even under varying conditions, enhancing overall system reliability.

High collector emitter voltage, ensuring operational integrity at 80 V

Enhanced current transfer ratio ranging from 160% to 320% for superior efficiency

Offers high isolation voltage of up to 5000 V, maximising device safety

Optimised for operating temperatures up to 125 °C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy