Vishay VO619A-9X019T DC Input Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 829-389
- Mfr. Part No.:
- VO619A-9X019T
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.50
(exc. VAT)
€0.62
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €0.50 |
| 10 - 99 | €0.31 |
| 100 - 499 | €0.20 |
| 500 - 999 | €0.17 |
| 1000 + | €0.16 |
*price indicative
- RS Stock No.:
- 829-389
- Mfr. Part No.:
- VO619A-9X019T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 8μs | |
| Series | VO619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 8μs | ||
Series VO619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler features a phototransistor output designed for reliable signal transmission across electrically isolated circuits. It offers superior performance in varied conditions, making it an excellent choice for sophisticated electronic applications.
High current transfer ratio of 200% to 400% at specific operating conditions
Operates effectively at ambient temperatures ranging from -55 °C to +125 °C
Designed with high isolation voltage capability up to 5000 V RMS
Low forward current operation enhances efficiency and reduces power consumption
Related links
- Vishay VO619A-3X019T DC Input Optocoupler Optocoupler 4-Pin SMD
- Vishay VO619A-4X019T DC Input Optocoupler Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Vishay VOS619A-9X001T DC Input Optocoupler Optocoupler 4-Pin SSOP
- Vishay VOM619A-9X001T DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay VOL619A-3X001T DC Input Optocoupler Optocoupler 4-Pin LSOP
- Vishay VOS619A-4X001T DC Input Optocoupler Optocoupler 4-Pin SSOP
- Vishay VOS619A-3X001T DC Input Optocoupler Optocoupler 4-Pin SSOP
