Vishay VOL619A-3X001T DC Input Optocoupler, Surface Mount, 4-Pin LSOP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.46

(exc. VAT)

€0.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
1 - 9€0.46
10 - 99€0.31
100 - 499€0.23
500 - 999€0.18
1000 +€0.17

*price indicative

RS Stock No.:
829-391
Mfr. Part No.:
VOL619A-3X001T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

LSOP

Input Current Type

DC

Typical Rise Time

6μs

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

250%

Minimum Current Transfer Ratio

100%

Typical Fall Time

8μs

Standards/Approvals

RoHS

Series

VOL619A

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay optocoupler provides efficient signal transmission between electrically separated circuits, ensuring reliable performance in a Compact design. This device is Ideal for applications requiring high isolation and low forward current.

Low profile package design enables space-saving installation

High current transfer ratio enhances signal integrity

Operating temperature range of -55 °C to 125 °C ensures versatility in varying environments

Up to 5000 V isolation voltage safeguards against electrical interference

Robust approvals from multiple agencies confirm safety and reliability

Related links