Vishay VOWA617A-9X018T DC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 829-402
- Mfr. Part No.:
- VOWA617A-9X018T
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €2.53 |
| 10 - 99 | €1.80 |
| 100 - 549 | €1.39 |
| 550 - 1099 | €1.21 |
| 1100 + | €1.15 |
*price indicative
- RS Stock No.:
- 829-402
- Mfr. Part No.:
- VOWA617A-9X018T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 3.9μs | |
| Series | VOWA617A | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 3.9μs | ||
Series VOWA617A | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler is designed for high-efficiency isolation and signal transmission in diverse electronic circuits, ensuring reliable communication across separated systems.
Low profile package facilitates Compact design
High collector-emitter voltage of 80 V enhances durability
Isolation test voltage of 5000 V RMS ensures safety
Minimal coupling capacitance for optimal performance
Exceptional common mode transient immunity prevents signal interference
Related links
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-3X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-3X018T DC Input Optocoupler 8-Pin SMD
- Isocom Surface Mount, 8-Pin SMD
