Vishay VOWA618A-X018T DC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 829-408
- Mfr. Part No.:
- VOWA618A-X018T
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €1.61 |
| 10 - 24 | €1.56 |
| 25 - 99 | €1.52 |
| 100 - 499 | €1.31 |
| 500 + | €1.21 |
*price indicative
- RS Stock No.:
- 829-408
- Mfr. Part No.:
- VOWA618A-X018T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3.9μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS | |
| Series | VOWA618A | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3.9μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS | ||
Series VOWA618A | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay highly efficient optocoupler, designed to facilitate robust signal isolation and transmission within various electronic applications, ensuring reliability in performance with its Advanced technology.
AEC-Q102 qualified for automotive applications
High collector-emitter voltage, rated at 80 V
Robust isolation with creepage ≥ 11 mm
Low input current required for optimal operation
Excellent current transfer ratio across multiple configurations
Related links
- Vishay VOWA617A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-3X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-3X018T DC Input Optocoupler 8-Pin SMD
- Isocom Surface Mount, 8-Pin SMD
- Vishay VOWA617A-4X018T DC Input Optocoupler 8-Pin SMD
