Vishay VOWA617A-X018T DC Input Optocoupler, Surface Mount, 8-Pin SMD

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.51

(exc. VAT)

€1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€1.51-
10 - 24€1.463%
25 - 99€1.435%
100 - 499€1.2219%
500 +€1.1424%

*price indicative

RS Stock No.:
829-403
Mfr. Part No.:
VOWA617A-X018T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.6μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

50%

Typical Fall Time

3.9μs

Standards/Approvals

RoHS

Series

VOWA617A

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The Vishay optocoupler is designed to ensure safe signal transmission across electrically separated circuits. This device features a low-profile package, making it Ideal for space-constrained applications.

High collector emitter voltage of 80 V ensures robust performance

Isolation test voltage reaches up to 5000 V RMS for enhanced safety

Offers low coupling capacitance, minimising interference

High common mode transient immunity enhances reliability

Features a low profile and Compact design suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy