Broadcom HSSR-7110#300 DC Input Optocoupler, Surface Mount, 8-Pin 8-Pin DIP
- RS Stock No.:
- 830-841
- Mfr. Part No.:
- HSSR-7110#300
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€131.00
(exc. VAT)
€161.13
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €131.00 | - |
| 5 + | €123.13 | 6% |
*price indicative
- RS Stock No.:
- 830-841
- Mfr. Part No.:
- HSSR-7110#300
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 8 | |
| Package Type | 8-Pin DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1.25ms | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 1500V dc | |
| Logic Output | Yes | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | QML-38534 | |
| Typical Fall Time | 0.02ms | |
| Series | HSSR-711x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 8 | ||
Package Type 8-Pin DIP | ||
Input Current Type DC | ||
Typical Rise Time 1.25ms | ||
Maximum Input Current 20mA | ||
Isolation Voltage 1500V dc | ||
Logic Output Yes | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals QML-38534 | ||
Typical Fall Time 0.02ms | ||
Series HSSR-711x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The Broadcom hermetically sealed optocoupler primarily is designed for efficient power MOSFET switching applications, improving reliability in critical systems.
Dual marked with device part number and SMD standard microcircuit drawing
Operates over a full military temperature range of -55°C to +125°C
Ultra-compact design allows for easy integration into space-constrained applications
Provides high isolation voltage of 1500 Vdc, ensuring safety in various applications
Achieves low output on-resistance for improved efficiency and performance
Related links
- Broadcom HCPL-4506-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-0723-500 DC Input 2-Channel Optocoupler 8-Pin 8-Pin DIP
- Broadcom ACPL-K378-000E AC/DC Input Optocoupler 8-Pin SO-8
- Broadcom HCPL-0211-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-K305T-000E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-K378-500E AC/DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin DIP
- Vishay Surface Mount, 8-Pin DIP
