Broadcom HCPL-0723-500 DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin 8-Pin DIP
- RS Stock No.:
- 830-842
- Mfr. Part No.:
- HCPL-0723-500
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | €11.345 | €22.69 |
| 10 + | €11.01 | €22.02 |
*price indicative
- RS Stock No.:
- 830-842
- Mfr. Part No.:
- HCPL-0723-500
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | 8-Pin DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Open Collector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL Recognized | |
| Typical Fall Time | 0.1μs | |
| Minimum Current Transfer Ratio | 15% | |
| Series | HCPL-0723 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type 8-Pin DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Open Collector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals UL Recognized | ||
Typical Fall Time 0.1μs | ||
Minimum Current Transfer Ratio 15% | ||
Series HCPL-0723 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom high-speed optocoupler delivers Rapid signal isolation with robust performance, utilising Advanced CMOS technology for effective data transmission across various applications.
Compatible with +5V CMOS logic for seamless integration
Achieves a minimum data rate of 50 MBd for efficient communication
Ensures a 2-ns maximum Pulse width distortion for precise signal integrity
Operates over a temperature range of –40 to 85°C for versatility in environments
Offers safety approvals, including 3750 Vrms for 1 minute under UL1577 standards
Related links
- Broadcom Surface Mount, 8-Pin SOIC
- Broadcom HCPL-2430-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-263L-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2231-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4506-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
