Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 930-217
- Mfr. Part No.:
- HCPL-2531-300E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 250 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€77.15
(exc. VAT)
€94.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.543 | €77.15 | - |
| 250 + | €1.45 | €72.50 | 6% |
*price indicative
- RS Stock No.:
- 930-217
- Mfr. Part No.:
- HCPL-2531-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | IEC, EN, CSA, UL | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals IEC, EN, CSA, UL | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2430-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-263L-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2231-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
