onsemi FODM8071R2 Optocoupler, Surface, 5-Pin Mini-Flat
- RS Stock No.:
- 124-1450
- Mfr. Part No.:
- FODM8071R2
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€3,937.50
(exc. VAT)
€4,842.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.575 | €3,937.50 |
*price indicative
- RS Stock No.:
- 124-1450
- Mfr. Part No.:
- FODM8071R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 5.8ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Typical Fall Time | 5.3ns | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type Mini-Flat | ||
Typical Rise Time 5.8ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Typical Fall Time 5.3ns | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 5-Pin Mini-Flat
- onsemi FODM8071R2 Optocoupler 5-Pin Mini-Flat
- onsemi DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM8061R2 DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM611 Optocoupler 5-Pin Mini-Flat
- onsemi FODM8061V Optocoupler 5-Pin Mini-Flat
- Sharp AC Input Optocoupler 5-Pin Mini-Flat
- Sharp DC Input Optocoupler 5-Pin Mini-Flat
