onsemi Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 145-4686
- Mfr. Part No.:
- FODM3083
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€84.40
(exc. VAT)
€103.80
(inc. VAT)
Last RS stock
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | €0.844 | €84.40 |
| 500 - 900 | €0.75 | €75.00 |
| 1000 - 2400 | €0.659 | €65.90 |
| 2500 - 4900 | €0.642 | €64.20 |
| 5000 + | €0.626 | €62.60 |
*price indicative
- RS Stock No.:
- 145-4686
- Mfr. Part No.:
- FODM3083
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE pending, UL, C-UL | |
| Series | FODM30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE pending, UL, C-UL | ||
Series FODM30 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FODM3083 Optocoupler 4-Pin Mini-Flat
- onsemi Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801AR2 Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801C Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801BV Optocoupler 4-Pin Mini-Flat
- onsemi HMHA2801 DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM124R2 DC Input Optocoupler 4-Pin Mini-Flat
