onsemi FODM8061R2 DC Input Optocoupler, Surface, 5-Pin Mini-Flat

Subtotal (2500 units, on reels of 2500)*

€3,175.00

(exc. VAT)

€3,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.27€3,175.00

*price indicative

RS Stock No.:
166-3243
Mfr. Part No.:
FODM8061R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Typical Fall Time

10ns

Standards/Approvals

UL and VDE, C-UL

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy