Lite-On LTV-817S-TA1 DC Input Optocoupler, Surface, 4-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.191€9.55
250 - 450€0.178€8.90
500 - 1200€0.169€8.45
1250 - 2450€0.114€5.70
2500 +€0.102€5.10

*price indicative

Packaging Options:
RS Stock No.:
127-8463
Mfr. Part No.:
LTV-817S-TA1
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, CSA

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Series

LTV

Automotive Standard

No

Transistor Output Optocouplers, Lite-On


Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy