Lite-On LTV-827S-TA1 DC Input 2-Channel Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 168-9674
- Mfr. Part No.:
- LTV-827S-TA1
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€253.00
(exc. VAT)
€311.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | €0.253 | €253.00 |
| 3000 + | €0.241 | €241.00 |
*price indicative
- RS Stock No.:
- 168-9674
- Mfr. Part No.:
- LTV-827S-TA1
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | CSA, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals CSA, UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Related links
- Lite-On LTV-827S-TA1 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-817S-TA1 DC Input Optocoupler 4-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP
- Lite-On LTV-826 DC Input 2-Channel Optocoupler 8-Pin PDIP
