IXYS LOC110S Optocoupler, Surface, 8-Pin DIP/Flatpack/Surface Mount
- RS Stock No.:
- 135-7883
- Mfr. Part No.:
- LOC110S
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€101.30
(exc. VAT)
€124.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €2.026 | €101.30 |
| 100 + | €1.912 | €95.60 |
*price indicative
- RS Stock No.:
- 135-7883
- Mfr. Part No.:
- LOC110S
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube or Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP/Flatpack/Surface Mount | |
| Maximum Input Current | 100mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, EN/IEC 60950-1 Certified, Component:TUV Certificate B 13 12 82667 003, UL Component:File E76270, Component:Certificate 1175739 | |
| Series | LOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube or Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP/Flatpack/Surface Mount | ||
Maximum Input Current 100mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, EN/IEC 60950-1 Certified, Component:TUV Certificate B 13 12 82667 003, UL Component:File E76270, Component:Certificate 1175739 | ||
Series LOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
Optocouplers, IXYS
Related links
- IXYS LOC110S Optocoupler 8-Pin DIP/Flatpack/Surface Mount
- IXYS Optocoupler 8-Pin
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom Optocoupler 8-Pin DIP
- Lite-On DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
