Broadcom HCNW2611-500E Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 174-4146
- Mfr. Part No.:
- HCNW2611-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.90
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 775 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.98 | €19.90 | - |
| 25 - 45 | €3.466 | €17.33 | 12% |
| 50 - 120 | €3.38 | €16.90 | 15% |
| 125 - 245 | €3.29 | €16.45 | 17% |
| 250 + | €3.206 | €16.03 | 19% |
*price indicative
- RS Stock No.:
- 174-4146
- Mfr. Part No.:
- HCNW2611-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 2.05V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL, CSA | |
| Series | HCNW | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 2.05V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL, CSA | ||
Series HCNW | ||
Automotive Standard AEC-Q100 | ||
The Broadcom HCNW2611 optocoupler is an optically coupled digital gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.
10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd Typical
LSTTL/TTL Compatible
Low Input Current Capability: 5mA
Guaranteed ac and dc Performance over Temperature: -40 degrees C to 85 degrees C
Available in 8-Pin DIP, Wide body Packages
Related links
- Broadcom HCNW2611-500E Optocoupler 8-Pin DIP
- Broadcom HCNW2611-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNR201-500E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACNU-3410-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-K376-500E Optocoupler 8-Pin
- Broadcom ACNT-H87A-500E Optocoupler 8-Pin
