Vishay SFH628A-3 AC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 145-1921
- Mfr. Part No.:
- SFH628A-3
- Manufacturer:
- Vishay
Subtotal (1 tube of 100 units)*
€41.50
(exc. VAT)
€51.00
(inc. VAT)
- Plus 1,400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €0.415 | €41.50 |
| 200 - 400 | €0.382 | €38.20 |
| 500 - 900 | €0.374 | €37.40 |
| 1000 + | €0.349 | €34.90 |
*price indicative
- RS Stock No.:
- 145-1921
- Mfr. Part No.:
- SFH628A-3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | IEC 60065, BSI IEC 60950, DIN EN 60747-5-5 (VDE0884-5), UL1577 | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5μs | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals IEC 60065, BSI IEC 60950, DIN EN 60747-5-5 (VDE0884-5), UL1577 | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5μs | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay SFH628A-3 AC Input Optocoupler 4-Pin PDIP
- Vishay SFH628A-4 AC Input Optocoupler 4-Pin DIP
- Vishay SFH620A-3 AC Input Optocoupler 4-Pin PDIP
- Vishay AC Input Optocoupler 4-Pin PDIP
- Vishay AC Input Optocoupler 4-Pin DIP
- Vishay SFH620A-2 AC Input Optocoupler 4-Pin PDIP
- Isocom ISP814X AC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-814 AC Input Optocoupler 4-Pin PDIP
