Vishay SFH628A-4 AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7254
- Mfr. Part No.:
- SFH628A-4
- Manufacturer:
- Vishay
Add 200 more to save €6.80
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€56.30
(exc. VAT)
€69.20
(inc. VAT)
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | €0.563 | €56.30 | - |
| 200 - 400 | €0.529 | €52.90 | €6.80 |
| 500 - 900 | €0.422 | €42.20 | €70.50 |
| 1000 + | €0.366 | €36.60 | €197.00 |
*price indicative
- RS Stock No.:
- 180-7254
- Mfr. Part No.:
- SFH628A-4
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Minimum Current Transfer Ratio | 32% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL1577, IEC 60065, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950 | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Minimum Current Transfer Ratio 32% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL1577, IEC 60065, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950 | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay AC Input Optocoupler 4-Pin DIP
- Vishay SFH628A-3 AC Input Optocoupler 4-Pin PDIP
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TIL197 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
- Isocom TLP620 AC Input Optocoupler 4-Pin DIP
