onsemi FODM217A DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 146-4100
- Mfr. Part No.:
- FODM217A
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€18.60
(exc. VAT)
€22.90
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.372 | €18.60 |
*price indicative
- RS Stock No.:
- 146-4100
- Mfr. Part No.:
- FODM217A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 200mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | FODM217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 200mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 3μs | ||
Standards/Approvals EN, IEC, UL | ||
Series FODM217 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin SOP
- onsemi FODM217A DC Input Optocoupler 4-Pin SOP
- onsemi FODM1009R2V DC Input Optocoupler 4-Pin 4-Pin SOP
- onsemi FODM217D DC Input Optocoupler 4-Pin SOP
- Wurth Elektronik DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
