onsemi FODM217D DC Input Optocoupler, Surface, 4-Pin SOP

Subtotal (1 pack of 50 units)*

€21.55

(exc. VAT)

€26.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.431€21.55

*price indicative

RS Stock No.:
146-4102
Mfr. Part No.:
FODM217D
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

200mA

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

110°C

Typical Fall Time

3μs

Minimum Current Transfer Ratio

300%

Standards/Approvals

UL, IEC, EN

Series

FODM217

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy