Isocom SFH615A-2SMT&R AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 161-1171
- Mfr. Part No.:
- SFH615A-2SMT&R
- Manufacturer:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.34
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 180 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.467 | €9.34 |
| 100 - 180 | €0.454 | €9.08 |
| 200 - 480 | €0.44 | €8.80 |
| 500 - 980 | €0.426 | €8.52 |
| 1000 + | €0.418 | €8.36 |
*price indicative
- RS Stock No.:
- 161-1171
- Mfr. Part No.:
- SFH615A-2SMT&R
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 14μs | |
| Series | SFH615A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 14μs | ||
Series SFH615A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The SFH615A-2 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.
Current transfer ratio (CTR: min 63%)
High Electrical Isolation (2,800VRMS)
Compact dual-in-line package
Related links
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom TLP521-2SMT&R AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom MOC3063XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3041XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3023XSMT&R AC Input Optocoupler Through Hole, 6-Pin Surface Mount
