Isocom MOC3063XSMT&R AC Input Optocoupler, Surface, 6-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€658.00

(exc. VAT)

€809.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000€0.658€658.00
3000 +€0.641€641.00

*price indicative

RS Stock No.:
161-1104
Mfr. Part No.:
MOC3063XSMT&R
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

Surface Mount

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

CECC 00802, VDE 0884, UL File No. E91231

Series

MOC306

Automotive Standard

No

COO (Country of Origin):
TH
The MOC3060/61/62/63 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package

Photo-Triac Output

7500V Isolation

600V Peak Blocking Voltage

Low cost dual-in-line package

Zero Voltage Crossing

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy