Isocom PS2505-1X AC Input Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1118
Mfr. Part No.:
PS2505-1X
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

0.8%

Standards/Approvals

UL

Typical Fall Time

3μs

Series

PS2505

Automotive Standard

No

COO (Country of Origin):
TH
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.

High Isolation Voltage (5.3kVRMS, 7.5kVPK )

AC or polarity insensitive input

All electrical parameters 100% tested

APPLICATIONS:

Computer terminals

Industrial systems controllers

Telephone sets, Telephone exchangers

Signal transmission between systems of different potentials and impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy