Isocom TLP620 AC Input Optocoupler, Through Hole, 4-Pin DIP

Get a bulk buy discount

Add 40 more to save €2.32

View bulk pricing options

Subtotal (1 pack of 20 units)*

€9.44

(exc. VAT)

€11.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from 18 November 2026
  • Plus 1,420 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.472€9.44-
40 +€0.414€8.28€2.32

*price indicative

RS Stock No.:
161-1176
Mfr. Part No.:
TLP620
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

0.5%

Standards/Approvals

UL

Typical Fall Time

3μs

Series

TLP620

Automotive Standard

No

COO (Country of Origin):
TH
The TLP620, TLP620-2, TLP620-4_ Series of Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes connected in Inverse Parallel and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages

High Isolation Voltage (5.3 kVrms, 7.5kVpk)

All Electrical Parameters 100% Tested

Computer Terminals

Industrial Systems Controllers

Telephone Sets, Telephone Exchanges

Signal Transmission between Systems of Different Potentials and Impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy