Isocom SFH615A-4XSMT&R AC Input Optocoupler, Surface, 4-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.16

(exc. VAT)

€8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,840 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.358€7.16
100 - 180€0.348€6.96
200 - 480€0.34€6.80
500 - 980€0.331€6.62
1000 +€0.322€6.44

*price indicative

Packaging Options:
RS Stock No.:
161-1216
Mfr. Part No.:
SFH615A-4XSMT&R
Manufacturer:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

AC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Standards/Approvals

UL

Typical Fall Time

14μs

Series

SFH615A

Automotive Standard

No

COO (Country of Origin):
TH
The SFH615A-4 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.

Current transfer ratio (CTR: min 160%)

High Electrical Isolation (2,800VRMS)

Compact dual-in-line package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy