onsemi MOCD211R2M AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€990.00

(exc. VAT)

€1,217.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.396€990.00

*price indicative

RS Stock No.:
166-2276
Mfr. Part No.:
MOCD211R2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

3.2μs

Maximum Input Current

60mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

20%

Typical Fall Time

4.7μs

Standards/Approvals

EN, IEC, UL

Series

MOCD

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy