Infineon DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 165-5586
- Mfr. Part No.:
- PVI1050NS-TPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 750 units)*
€3,838.50
(exc. VAT)
€4,721.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €5.118 | €3,838.50 |
*price indicative
- RS Stock No.:
- 165-5586
- Mfr. Part No.:
- PVI1050NS-TPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 8V | |
| Number of Channels | 2 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 50mA dc | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 220μs | |
| Standards/Approvals | UL | |
| Series | PVI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 8V | ||
Number of Channels 2 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 50mA dc | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 220μs | ||
Standards/Approvals UL | ||
Series PVI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Solid State Relay - Photovoltaic Isolators, Infineon
Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive Gates of power MOSFETs or IGBTs.
Optocouplers, International Rectifier
Related links
- Infineon PVI1050NS-TPBF DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A DC Input 2-Channel Optocoupler 8-Pin DIP-8
- Vishay VO2630 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCNR201-500E DC Input 2-Channel Optocoupler 8-Pin DIP
