Vishay VO2630 DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
708-5124
Mfr. Part No.:
VO2630
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Input Current Type

DC

Number of Channels

2

Product Type

Optocoupler

Mount Type

Surface

Number of Pins

8

Package Type

DIP

Automotive Standard

No

Isolation Voltage

5.3 kVrms

Logic Output

Yes

Maximum Forward Voltage

1.7 V

Maximum Input Current

15 mA

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Packaging

Tape & Reel

Series

VO

Standards/Approvals

CQC GB8898-2011, DIN EN 60747-5-5 (VDE 0884-5), UL1577, GB4943.1-2011, IEC 60068-2-42, IEC 60068-2-43, cUL, BS EN 60950-1

Typical Fall Time

7 ns

Typical Rise Time

23 ns

COO (Country of Origin):
MY

Optocoupler, Logic Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy