Vishay VOH263A-X001 DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 274-2773
- Mfr. Part No.:
- VOH263A-X001
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
In Stock
- 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.036 | €10.18 |
*price indicative
- RS Stock No.:
- 274-2773
- Mfr. Part No.:
- VOH263A-X001
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1.1ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2.3ns | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 1.1ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2.3ns | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A DC Input 2-Channel Optocoupler 8-Pin DIP-8
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VO2630 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Infineon PVI1050NS-TPBF DC Input 2-Channel Optocoupler 8-Pin DIP
