onsemi DC Input Optocoupler, Through Hole, 8-Pin DIP

Subtotal (1 bag of 1000 units)*

€696.00

(exc. VAT)

€856.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.696€696.00

*price indicative

RS Stock No.:
166-1685
Mfr. Part No.:
6N138M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

1A

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

1600%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

2000%

Standards/Approvals

DIN, EN, UL

Series

6N

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links