onsemi MCT61 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€375.00

(exc. VAT)

€461.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000€0.375€375.00
2000 - 9000€0.339€339.00
10000 - 24000€0.338€338.00
25000 +€0.336€336.00

*price indicative

RS Stock No.:
178-4831
Mfr. Part No.:
MCT61
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2.4μs

Maximum Input Current

60mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

IEC, EN, UL

Minimum Current Transfer Ratio

50%

Typical Fall Time

2.4μs

Series

MCT

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy